Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0580-P05
Newark Part No.94C0208
Product RangeT01 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
| 5+ | $22.820 |
| 10+ | $21.370 |
| 25+ | $20.500 |
| 50+ | $18.570 |
| 100+ | $17.590 |
| 250+ | $16.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0580-P05
Newark Part No.94C0208
Product RangeT01 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeT01 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
-
SVHC
Lead (25-Jun-2025)
Product Range
T01 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate