Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV2W10MJT
Newark Part No.
Full Reel73AC4423
Re-Reel73AC4422
Cut Tape73AC4422
Product RangeSMV Series
Also Known As2-2176323-5, SMV 2W 10M 5%
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.399 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.304 |
| 2000+ | $0.295 |
| 4000+ | $0.286 |
| 6000+ | $0.279 |
| 10000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMV2W10MJT
Newark Part No.
Full Reel73AC4423
Re-Reel73AC4422
Cut Tape73AC4422
Product RangeSMV Series
Also Known As2-2176323-5, SMV 2W 10M 5%
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package-
Resistor TechnologyMetal Film
Resistor TypeHigh Power, Anti-Surge
Product RangeSMV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating3.5kV
Product Length10.5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
10Mohm
Power Rating
2W
Resistor Technology
Metal Film
Product Range
SMV Series
Voltage Rating
3.5kV
Product Width
5.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (14-Jun-2023)
Resistance Tolerance
± 5%
Resistor Case / Package
-
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMV2W10MJT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate