Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12OR
Newark Part No.29X4542
Product RangeQ-CEE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
Price for:Pack of 120
Minimum: 350
Multiple: 1
$10,531.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12OR
Newark Part No.29X4542
Product RangeQ-CEE Series
Technical Datasheet
Marker TypeSelf Laminating
Marker Dimensions152.4mm x 6.4mm
Marker MaterialVinyl
Legend ColourOrange
Marker ColourWhite
Product RangeQ-CEE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
152.4mm x 6.4mm
Legend Colour
Orange
Product Range
Q-CEE Series
Legend
CAL / ID# / BY / DATE / DUE
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate