Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306GR
Newark Part No.29X4453
Product RangeQ-CEE'S QCC Series
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.180 |
Price for:Pack of 144
Minimum: 1
Multiple: 1
$82.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306GR
Newark Part No.29X4453
Product RangeQ-CEE'S QCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Height15.9mm
Label Dimensions15.9mm x 44.5mm
Label Width44.5mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration (ID No, By, Date, Due)
Label ColourGreen on White
Pack Quantity144
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QCC306GR is a self-laminating Calibration Label with vinyl marker and white/green lettering. This die-cut label has clear cover and CALIBRATION/I.D. No./By/Date/Due legend.
- Permanent adhesive type
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Dimensions
15.9mm x 44.5mm
Label Diameter
-
Label Legend
Calibration (ID No, By, Date, Due)
Pack Quantity
144
SVHC
No SVHC (15-Jan-2018)
Label Height
15.9mm
Label Width
44.5mm
Label Material
Vinyl
Label Colour
Green on White
Product Range
Q-CEE'S QCC Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability