Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415034-1
Newark Part No.97K7894
Product RangePT Series
Your Part Number
Technical Datasheet
146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 10+ | $9.970 |
| 25+ | $9.320 |
| 50+ | $7.620 |
| 100+ | $7.390 |
| 250+ | $7.150 |
| 500+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415034-1
Newark Part No.97K7894
Product RangePT Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating12A
Voltage Rating240V
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
240V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
12A
Product Range
PT Series
Technical Docs (2)
Alternatives for 6-1415034-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability