New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. RTD Temperature Sensors (RTDs)
                                                                                                    Print Page

                                                                                                    NB-PTCO-126

                                                                                                    RTD Sensor, PTFD Type, 2 x 5 mm, Component with Leads, Class B, -50 °C, 600 °C, 1 kohm, Platinum

                                                                                                    TE CONNECTIVITY
                                                                                                    TE CONNECTIVITY NB-PTCO-126
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoNB-PTCO-126
                                                                                                    Newark Part No.03AC1649
                                                                                                    Product RangeMEAS PTF Series
                                                                                                    Also Known AsPTFD102B1G0
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,807 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.190$0.812
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoNB-PTCO-126
                                                                                                    Newark Part No.03AC1649
                                                                                                    Product RangeMEAS PTF Series
                                                                                                    Also Known AsPTFD102B1G0
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RTD TypeComponent with Leads
                                                                                                    RTD AccuracyClass B
                                                                                                    Measured Temperature Min-50°C
                                                                                                    Measured Temperature Max600°C
                                                                                                    Resistance @ 0°C1kohm
                                                                                                    RTD Element MaterialPlatinum
                                                                                                    Probe Material-
                                                                                                    Probe Diameter-
                                                                                                    Probe Length-
                                                                                                    Cable Length - Metric-
                                                                                                    Cable Length - Imperial-
                                                                                                    Cable Termination-
                                                                                                    Wire Configuration-
                                                                                                    Product RangeMEAS PTF Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    NB-PTCO-126 is a RTD platinum thin film (PTF) temperature sensor. The PTF family combines a group of resistance temperature detectors (RTD) using a platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems. Typical applications are temperature feedback control, white goods, industrial applications, automotive, medical, sensing element for plug-in probes.

                                                                                                    • Very low drift over lifetime, fast response time due to low thermal mass
                                                                                                    • Variety of outline dimensions available to fit a wide range of space requirements
                                                                                                    • Global interchangeability
                                                                                                    • 0.078inch width,  0.197inch length, 0.043inch height
                                                                                                    • Nominal resistance is 1000 ohm
                                                                                                    • Ambient temperature range from -50 to 600°C
                                                                                                    • Ni/Au wire/cladding type, platinum element
                                                                                                    • Class B / F0.3 tolerance class 

                                                                                                    Technical Specifications

                                                                                                    RTD Type

                                                                                                    Component with Leads

                                                                                                    Measured Temperature Min

                                                                                                    -50°C

                                                                                                    Resistance @ 0°C

                                                                                                    1kohm

                                                                                                    Probe Material

                                                                                                    -

                                                                                                    Probe Length

                                                                                                    -

                                                                                                    Cable Length - Imperial

                                                                                                    -

                                                                                                    Wire Configuration

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    RTD Accuracy

                                                                                                    Class B

                                                                                                    Measured Temperature Max

                                                                                                    600°C

                                                                                                    RTD Element Material

                                                                                                    Platinum

                                                                                                    Probe Diameter

                                                                                                    -

                                                                                                    Cable Length - Metric

                                                                                                    -

                                                                                                    Cable Termination

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MEAS PTF Series

                                                                                                    Technical Docs (4)

                                                                                                    White Papers EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.