Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBDSM-U1TMR0-08-30-1-C-H
Newark Part No.83AJ0610
Product RangeMB Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $420.810 |
| 3+ | $413.930 |
| 5+ | $375.230 |
| 10+ | $356.710 |
| 25+ | $325.490 |
Price for:Each
Minimum: 1
Multiple: 1
$420.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBDSM-U1TMR0-08-30-1-C-H
Newark Part No.83AJ0610
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body Material-
SVHCTo Be Advised
Technical Specifications
Product Range
MB Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability