Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLM31-00000F-005PG
Newark Part No.96H0151
Product RangeLM Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $204.350 | $200.400 |
Price for:Each
Minimum: 1
Multiple: 1
$200.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLM31-00000F-005PG
Newark Part No.96H0151
Product RangeLM Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min0psi
Operating Pressure Max5psi
Pressure Port Size1/2"
Transducer Connection / TerminationCable
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media TypeWater
Output Interface0.5-4.5V
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeLM Series
SVHCLead
Product Overview
MEAS LM series liquid level sensor. It incorporates stainless steel and plastic isolation suitable for level sensing in water and other liquids. The LM uses a patented low-cost stainless-steel sensor in a PVC plastic fitting to measure liquid level based on the specific gravity of the liquid and the height of the tank or container. It is suitable for use in irrigation, RV and marine holding tank level, water storage & recycling systems, small tank fluid level, chillers & evaporative coolers applications.
- 0.5 to 4.5V ratiometric
- ASIC calibrated
- Threaded process fitting
- Operating temperature range from -20°C to +70°C
- ±1% accuracy, ±3.0% total error band and solid state reliability
- 12±0.25 [305±6.4]Inches [mm] connection type
- 1/2-14 NPT pressure port
- Gauge pressure type
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/2"
Supply Voltage Min
4.75V
Media Type
Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
LM Series
Pressure Port Type
NPT
Operating Pressure Max
5psi
Transducer Connection / Termination
Cable
Supply Voltage Max
5.25V
Output Interface
0.5-4.5V
Housing Material
316L Stainless Steel
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate