Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-102
Newark Part No.61AC4947
Also Known As10205977-00
Your Part Number
Technical Datasheet
452 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.350 | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-102
Newark Part No.61AC4947
Also Known As10205977-00
Technical Datasheet
Supply Voltage3.6V
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Product Range-
Emissivity-
SVHCTo Be Advised
Product Overview
- Digital thermopile sensor
- Long wave pass 5.5µm filter type, metal pin wire/cladding type
- 0.53inch thermopile infrared sensor wire length, 0.35inch thermopile infrared sensor diameter
- 0.16inch thermopile infrared sensor length
- TO-5 thermopile infrared sensor package
- Flat window optics, 88° field of view at FWHM
- Ambient temperature range from -20 to 85°C
Technical Specifications
Supply Voltage
3.6V
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Product Range
-
SVHC
To Be Advised
Sensing Temperature Min
0°C
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
-
Emissivity
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate