
Product Information
Product Overview
The F series Switch offers high performance industrial toggles, rockers and paddles with high current and high voltage rating in a small case. The F series encompasses many circuit configurations ranging from single pole through four poles, in two and three positions with a choice of momentary or maintained circuits. This toggle series is 6A at 250 VAC, 6A at 125VAC with silver contacts and 0.4VA maximum at 20V AC/DC with optional gold plated contacts, typically used for low energy switching. The electronic parameters include 10mΩ maximum contact resistance, 1000MΩ insulation resistance and 19.6N maximum actuation force. All F Series switches are panel mounted with 6mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating. Design engineers are given the option of three toggle styles ad standard toggle, locking lever to avoid unwanted switching and long flat toggle.
- Wide choice of toggles, rockers and paddles
- Wide range of switch functions
- Terminals are gold-flashed to prevent oxidation and for ease of soldering
- Electrical life is rated from 25000 to 50000 cycles at full load
- Designed to meet requirements of light to medium-duty applications
Applications
Medical, Sensing & Instrumentation, Industrial
Technical Specifications
(On)-On
Non Illuminated
Panel Mount
250V
28V
SPDT
F Series
6A
Solder
Lead
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate