Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-10
Newark Part No.31M5025
Product RangeFlexstrip/FSN Series
Your Part Number
Technical Datasheet
23,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.070 |
| 25+ | $1.950 |
| 50+ | $1.870 |
| 100+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-10
Newark Part No.31M5025
Product RangeFlexstrip/FSN Series
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions10Positions
Cable Length - Imperial1"
Cable Length - Metric25.4mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
1"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
10Positions
Cable Length - Metric
25.4mm
Product Range
Flexstrip/FSN Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate