Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No776535-1
Newark Part No.18AH0491
Product RangeAMPSEAL
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.580 | $0.929 |
| 10+ | $2.310 | $0.929 |
| 25+ | $2.240 | $0.929 |
| 50+ | $2.170 | $0.929 |
| 100+ | $2.110 | $0.929 |
| 500+ | $2.030 | $0.929 |
| 1000+ | $1.990 | $0.929 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776535-1
Newark Part No.18AH0491
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions2Positions
Pitch Spacing4.5mm
For Use WithAMP AMPSEAL Series Pin Contacts
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
2Positions
For Use With
AMP AMPSEAL Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate