Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452671-3
Newark Part No.67X3568
Product RangeMCON Series
Your Part Number
762 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.213 | $0.093 |
| 10+ | $0.188 | $0.093 |
| 25+ | $0.171 | $0.093 |
| 100+ | $0.164 | $0.093 |
| 500+ | $0.148 | $0.093 |
| 1000+ | $0.134 | $0.093 |
| 2500+ | $0.119 | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452671-3
Newark Part No.67X3568
Product RangeMCON Series
Product RangeMCON Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAutomotive Housing Connectors
Contact MaterialCopper Nickel Silver
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCON Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Nickel Silver
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability