Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1EJHP
Newark Part No.01AH1526
Product RangeCorcom EJH Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 10+ | $14.700 |
| 25+ | $14.680 |
| 50+ | $14.670 |
| 100+ | $14.650 |
| 250+ | $14.640 |
| 500+ | $14.620 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1EJHP
Newark Part No.01AH1526
Product RangeCorcom EJH Series
Technical Datasheet
Power Entry Module ApplicationsMedical
Current Rating1A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsThrough Hole
Connector MountingFlange Mount
IP Rating-
IP Rating-
Product RangeCorcom EJH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Through Hole
IP Rating
-
Product Range
Corcom EJH Series
Current Rating
1A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate