Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1634526-1
Newark Part No.78M7235
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5-1634526-1 is a RF/coaxial Right-angle Adapter with BNC plug to BNC jack connection. It has nickel-plated zinc alloy body and a gold-plated brass, phosphor bronze centre contact.
- 50Ω Impedance
Applications
Commercial, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jan-2018)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate