Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834085-2
Newark Part No.84Y8453
Product RangeMSC Series
Your Part Number
Technical Datasheet
121 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.520 | $0.363 |
| 10+ | $1.130 | $0.363 |
| 25+ | $0.997 | $0.363 |
| 50+ | $0.911 | $0.363 |
| 100+ | $0.839 | $0.363 |
| 500+ | $0.730 | $0.363 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834085-2
Newark Part No.84Y8453
Product RangeMSC Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current4A
Rated Voltage150V
Block OrientationThrough Hole 45°
Product RangeMSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
4A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
150V
Product Range
MSC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability