Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $16.370 | $5.820 |
| 10+ | $13.740 | $5.820 |
| 25+ | $12.900 | $5.820 |
| 50+ | $12.720 | $5.820 |
| 100+ | $12.540 | $5.820 |
| 250+ | $12.010 | $5.820 |
| 500+ | $11.470 | $5.820 |
Product Information
Product Overview
TE Connectivity (TE)’s circular plastic connector (CPC) off-the-shelf cable assemblies are rugged, cost-effective connectors that can be used to provide power input and output to and from virtually any device. The use of CPC cable assemblies enables customers to reduce installation time, meet harsh and space saving requirements, design with high performance materials and speed up their go-to-market plans. CPC standard cable assemblies will allow the customer to quickly and easily build and test their prototype applications with a tried-and-true product that has been in the market for nearly 50 years. Target markets are OEM design engineers and distributors. Applications include industrial machinery, control cabinets, rail and transit systems, HVAC equipment and communication equipment.
- Series 1 standard type CPC free hanging receptacle connector cable
- Provides safety measures with heat resistant, self-extinguishing material
- Intended for rapid prototyping
- Light weight and space savings for harsh environment applications (IP65/57 rating)
- Heat resistant thermoplastic housing
- Built-in pin and socket protection
- Removable contacts
- Standard density: signals up to 13A, 600V
Technical Specifications
Circular Receptacle to Free End
19.7"
-
No SVHC (25-Jun-2025)
4Positions
500mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate