Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383938-2
Newark Part No.
Full Reel66AJ9592
Re-Reel57AJ6143
Cut Tape57AJ6143
Your Part Number
Technical Datasheet
1,654 In Stock
Need more?
1654 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.470 | $0.711 |
| 10+ | $3.270 | $0.711 |
| 25+ | $2.900 | $0.711 |
| 50+ | $2.660 | $0.711 |
| 100+ | $2.530 | $0.711 |
Full Reel
| Quantity | Price |
|---|---|
| 230+ | $2.050 |
| 460+ | $2.030 |
| 920+ | $1.840 |
| 1380+ | $1.670 |
| 2300+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383938-2
Newark Part No.
Full Reel66AJ9592
Re-Reel57AJ6143
Cut Tape57AJ6143
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
13.5A
Block Orientation
Surface Mount Right Angle
SVHC
Lead
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Alternatives for 2383938-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability