New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Networking Products
                      4. Ethernet Switches / Modules
                      Print Page

                      2352901-1

                      Switch, 12 Ports, Industrial, Managed PoE Gigabit Redundant Ethernet, Wall, M12 A-Coded x 12

                      Date/Lot Code

                      TE CONNECTIVITY 2352901-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2352901-1
                      Newark Part No.41AH3582
                      Product Range2352901 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2352901-1
                      Newark Part No.41AH3582
                      Product Range2352901 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Ports12Ports
                      Ethernet Switch ApplicationIndustrial
                      Ethernet Switch TypeManaged PoE Gigabit Redundant Ethernet
                      Ethernet Switch MountingWall
                      Port TypesM12 A-Coded x 12
                      Network Speeds10Mbps, 100Mbps, 1Gbps
                      Input Voltage TypeVDC
                      Product Range2352901 Series
                      SVHCTo Be Advised

                      Product Overview

                      2352901-1 is a 12-port EN50155 POE Ethernet switch. It is designed for industrial applications such as rolling stock, vehicle, and railway. The 2352901, is a managed Gigabit Redundant Ring Ethernet switch with 8x10/100/1000Base-T(X) P.S.E. and 4x10/100/1000Base-T(X) ports which is specifically designed for the toughest conditions. The switch supports the Ethernet redundancy protocol, a recovery time <lt/> 30ms over 250 units of connection, MSTP (RSTP/STP compatible), it protects your mission-critical applications from network interruptions or temporary malfunctions with its fast recovery technology. The Ethernet switch uses M12 connectors to ensure tight, robust connections, and guarantee reliable operation. It also supports power over Ethernet. Each switch has 8x10/100/1000Base-T(X) P.S.E. (Power Sourcing Equipment) ports. The switch is easily managed using TE-vision, Telnet, CLI or its web-based interface.

                      • TE-ring, TE-chain, IP-based bandwidth management
                      • Application-based QoS, device binding function
                      • Advanced DOS/DDOS auto prevention, IEEE 1588v2 technology
                      • Modbus TCP, IEEE 802.3az energy-efficient Ethernet
                      • 8 x M12 connector 10/100/1000 Base-T(X) Ports in M12 Auto MDI/MDIX with P.S.E
                      • 8 priority queues, store-and-forward
                      • Up to 9.6KBytes jumbo frame, green power LED x 2
                      • 90watts total PoE output power, IP-30 enclosure
                      • Operating temperature range from -40 to 75˚C
                      • Dimensions (W x D x H) is 10.23 x 0.40 x 8.50inch

                      Technical Specifications

                      No. of Ports

                      12Ports

                      Ethernet Switch Type

                      Managed PoE Gigabit Redundant Ethernet

                      Port Types

                      M12 A-Coded x 12

                      Input Voltage Type

                      VDC

                      SVHC

                      To Be Advised

                      Ethernet Switch Application

                      Industrial

                      Ethernet Switch Mounting

                      Wall

                      Network Speeds

                      10Mbps, 100Mbps, 1Gbps

                      Product Range

                      2352901 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.