Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351769-2
Newark Part No.47AK7629
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $7.600 |
| 25+ | $7.240 |
| 50+ | $7.090 |
| 100+ | $6.790 |
| 250+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2351769-2
Newark Part No.47AK7629
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP 2351415 M12 Male Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Crimp wire pin with pin diameter of 0.04inch
- 18AWG to 20AWG wire size
- Barrel inside diameter is 0.043inch
- Terminal plating material is gold, pin type is solid, pin style is round
- Straight terminal orientation
- Terminal material thickness is 0 .07inch, overall product length is 0.709inch
- Fully insulated
- Crimp wire pin, tab and ferrule terminal type is pin
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP 2351415 M12 Male Sensor Connectors
Contact Material
Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability