Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273121-4
Newark Part No.49Y4538
Product RangeM8/M12 Connector System
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273121-4
Newark Part No.49Y4538
Product RangeM8/M12 Connector System
Connector Type A90° M12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeM8/M12 Connector System
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
M12 Receptacle
Cable Length - Metric
1.5m
Product Range
M8/M12 Connector System
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate