New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. EV Charging Connectors & Cables
                                                                                                  4. EV Charging Cables
                                                                                                  Print Page

                                                                                                  2267185-3

                                                                                                  PWR CORD, EVC PLUG-FREE END, 6.1M, 32A

                                                                                                  TE CONNECTIVITY
                                                                                                  TE CONNECTIVITY 2267185-3
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No2267185-3
                                                                                                  Newark Part No.33AC5763
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  10+$154.660
                                                                                                  25+$149.810
                                                                                                  50+$140.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 16
                                                                                                  Multiple: 16
                                                                                                  $2,474.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No2267185-3
                                                                                                  Newark Part No.33AC5763
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Rating240VAC
                                                                                                  Current Rating32A
                                                                                                  Cable Length - Metric6.1m
                                                                                                  Cable Length - Imperial20ft
                                                                                                  Jacket ColorBlack
                                                                                                  No. of Power Contacts3 (L, N, PE)
                                                                                                  No. of Signal Contacts2 (CP, PP)
                                                                                                  Connector Type AType 1 EV
                                                                                                  Connector Type A GenderPlug
                                                                                                  Connector Type BFree End
                                                                                                  Tipo de conector Género B-
                                                                                                  IP / NEMA RatingIP66
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 2267185-3 is a 20 ft. EV Charging Cable Assembly for Type 1 from TE Connectivity. It has a new and improved housing design, called DiBO+, with a sleek low-profile design, an ergonomic smaller handle to fit security enclosures and high-flex cable that meets UL62 cold impact requirements. This EV charging cable assembly is capable of high mating cycle requirements, with testing completed to 10,000 mating cycles. Features magnetically operated solid-state switches for increased life expectancy and TE Madison high flex cable for maximum flex life. Meets SAE J1772 specifications and is UL recognized per UL 2251. Contact assemblies are sealed with a liquid silicon rubber to prevent against corrosion and moisture inside the connector body. Designed with the end user in mind, materials provide a crush-resistant connector body, meet outdoor classification F1 (UL) and are resistant to common automotive fluids and UV exposure.

                                                                                                  • Ideally suited for easy, safe and reliable EV charging for Type 1
                                                                                                  • DiBO+ new, enhanced housing with ergonomically designed smaller handle makes it easier to fit security enclosures
                                                                                                  • Sealed contact assemblies prevent moisture inside connector body and corrosion of crimping zone
                                                                                                  • Superior performance, high-flex cable for superior flex life, maximum reliability and functionality for every movement
                                                                                                  • High mating cycle capability, with testing completed to 10,000 mating cycles
                                                                                                  • White crush-resistant thermoplastic connector housing -- UL94V-0 rated
                                                                                                  • Silver over nickel plated brass alloy contacts
                                                                                                  • Copper alloy 10 AWG cable conductors with black thermoplastic elastomer cable jacket
                                                                                                  • Resistant to common automotive fluids and UV exposure
                                                                                                  • Ingress protection IP44 plugged in / IP66 not plugged in
                                                                                                  • Current rating 32A, Voltage rating 240VAC
                                                                                                  • Maximum operating temperature 105°C
                                                                                                  • Meets SAE J1772 specifications; UL recognized per UL 2251; outdoor classification F1 (UL); UL62 approved cable for cold impact requirements

                                                                                                  Applications

                                                                                                  Electric Vehicle (EV) Charging, Automotive

                                                                                                  Technical Specifications

                                                                                                  Voltage Rating

                                                                                                  240VAC

                                                                                                  Cable Length - Metric

                                                                                                  6.1m

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  No. of Signal Contacts

                                                                                                  2 (CP, PP)

                                                                                                  Connector Type A Gender

                                                                                                  Plug

                                                                                                  Tipo de conector Género B

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  32A

                                                                                                  Cable Length - Imperial

                                                                                                  20ft

                                                                                                  No. of Power Contacts

                                                                                                  3 (L, N, PE)

                                                                                                  Connector Type A

                                                                                                  Type 1 EV

                                                                                                  Connector Type B

                                                                                                  Free End

                                                                                                  IP / NEMA Rating

                                                                                                  IP66

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.