Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141256-1
Newark Part No.70AH0177
Product RangeHVA 630
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.600 | $2.070 |
| 10+ | $11.340 | $2.070 |
| 25+ | $10.280 | $2.070 |
| 50+ | $10.050 | $2.070 |
| 100+ | $9.820 | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141256-1
Newark Part No.70AH0177
Product RangeHVA 630
Product RangeHVA 630
No. of Positions2Positions
For Use WithAMP HVA 630 Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP4K9K
IP RatingIP4K9K
Voltage Rating850VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HVA 630
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP4K9K
Current Rating
-
Gender
Plug
For Use With
AMP HVA 630 Automotive Pin Contacts
IP Rating
IP4K9K
Voltage Rating
850VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate