Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2138558-1
Newark Part No.70AH0169
Product RangeGeneration Y
Your Part Number
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.893 | $0.130 |
| 10+ | $0.871 | $0.130 |
| 25+ | $0.851 | $0.130 |
| 50+ | $0.832 | $0.130 |
| 100+ | $0.800 | $0.130 |
| 500+ | $0.780 | $0.130 |
| 1000+ | $0.763 | $0.130 |
| 2500+ | $0.755 | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2138558-1
Newark Part No.70AH0169
Product RangeGeneration Y
Product RangeGeneration Y
No. of Positions2Positions
For Use WithAMP Generation Y Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Generation Y
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Generation Y Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate