Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108994-1
Newark Part No.
Re-Reel09AJ7686
Cut Tape09AJ7686
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.000 | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108994-1
Newark Part No.
Re-Reel09AJ7686
Cut Tape09AJ7686
Technical Datasheet
Antenna TypeGSM
Frequency Min698MHz
Frequency Max2.69GHz
Antenna MountingSMD
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2108994-1
1 Product Found
Technical Specifications
Antenna Type
GSM
Frequency Max
2.69GHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate