Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2040278-2
Newark Part No.13AC6288
Product RangeAMPSEAL 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.800 |
Price for:Each
Minimum: 600
Multiple: 600
$4,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2040278-2
Newark Part No.13AC6288
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
No. of Positions2Positions
For Use WithAMPSEAL 16 Series Automotive Socket Contacts
Connector Body Material-
IP RatingIP67
Voltage Rating250VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
2Positions
Connector Body Material
-
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMPSEAL 16 Series Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate