Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202D132-4-0.
Newark Part No.32AC5185
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Fulfilled by Avnet
Notify me when back in stock
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202D132-4-0.
Newark Part No.32AC5185
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.12"
I.D. Supplied - Metric28.4mm
Shrink Tubing / Boot Colour-
Total Length - Imperial2.16"
Total Length - Metric54.9mm
I.D. Recovered Max - Imperial0.26"
I.D. Recovered Max - Metric6.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
28.4mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
0.26"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.12"
Shrink Tubing / Boot Colour
-
Total Length - Metric
54.9mm
I.D. Recovered Max - Metric
6.6mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate