Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2029089-8
Newark Part No.51R0926
Product RangeVAL-U-LOK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
Price for:Each
Minimum: 4500
Multiple: 4500
$1,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2029089-8
Newark Part No.51R0926
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
No. of Positions8Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCTo Be Advised
Technical Specifications
Product Range
VAL-U-LOK Series
No. of Positions
8Positions
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate