Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2314844-0
Newark Part No.41AH5520
Product RangeAMPMODU 2mm
Your Part Number
Technical Datasheet
648 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.500 | $0.393 |
| 10+ | $3.290 | $0.393 |
| 25+ | $3.070 | $0.393 |
| 50+ | $2.860 | $0.393 |
| 100+ | $2.750 | $0.393 |
| 500+ | $2.640 | $0.393 |
| 1000+ | $2.550 | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2314844-0
Newark Part No.41AH5520
Product RangeAMPMODU 2mm
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Product RangeAMPMODU 2mm
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2-2314844-0
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Product Range
AMPMODU 2mm
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability