Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1718230-1
Newark Part No.84R0929
Your Part Number
Technical Datasheet
2,651 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.090 |
| 25+ | $2.770 |
| 50+ | $2.700 |
| 100+ | $2.630 |
| 500+ | $2.170 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1718230-1
Newark Part No.84R0929
Technical Datasheet
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Positions7Positions
No. of Contacts7Contacts
For Use WithTE 1.5mm Pin Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating-
Current Rating30A
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1718230-1 is a wire-to-wire Connector Housing with glass-filled PBT (polybutylene terephthalate) body. Suitable for 1.5mm system series contacts.
- IP67/IP6K9K Protection rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Plug
Circular Connector Shell Style
Panel Mount Plug
No. of Contacts
7Contacts
Circular Contact Type
Crimp Pin
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
30A
IP Rating
IP67, IP6K9K
Product Range
-
No. of Positions
7Positions
For Use With
TE 1.5mm Pin Contacts
Coupling Style
Bayonet
Voltage Rating
-
IP Rating
IP67, IP6K9K
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate