Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No13043
Newark Part No.07WX0868
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 5+ | $5.120 |
| 10+ | $4.890 |
| 25+ | $4.680 |
| 50+ | $4.470 |
| 100+ | $4.260 |
| 250+ | $4.070 |
| 500+ | $3.880 |
Price for:Card of 17
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13043
Newark Part No.07WX0868
Technical Datasheet
Label TypeTamperproof
Label Height12mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration Void If Broken
Label ColourRed on White
Pack Quantity17
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Tamperproof
Label Width
40mm
Label Material
Vinyl
Label Colour
Red on White
Product Range
-
Label Height
12mm
Label Diameter
-
Label Legend
Calibration Void If Broken
Pack Quantity
17
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate