Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-4
Newark Part No.21R1976
Product RangeDynamic D-1200 Series
Your Part Number
Technical Datasheet
3,814 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.691 | $0.295 |
| 10+ | $0.537 | $0.295 |
| 25+ | $0.524 | $0.295 |
| 50+ | $0.512 | $0.295 |
| 100+ | $0.492 | $0.295 |
| 500+ | $0.480 | $0.295 |
| 1000+ | $0.470 | $0.295 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-4
Newark Part No.21R1976
Product RangeDynamic D-1200 Series
Technical Datasheet
Product RangeDynamic D-1200 Series
No. of Positions8Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1000 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1200 Series
No. of Positions
8Positions
For Use With
AMP Dynamic D-1000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability