Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1734100-0
Newark Part No.21R1711
Product RangeChamp 0.050 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.460 |
Price for:Each
Minimum: 864
Multiple: 864
$5,581.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1734100-0
Newark Part No.21R1711
Product RangeChamp 0.050 Series
Technical Datasheet
No. of Contacts100Contacts
Connector TypeBoard to Board
Contact Termination TypeThrough Hole
Product RangeChamp 0.050 Series
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Champ 0.050 series 100-position 4-row 1.27mm black Board-to-Board Header and Receptacle for use with receptacle assembly. It has gold-plated phosphor bronze contacts with matte-tin plated solder tail.
- 1A Contact current rating
- UL94V-0 Flammability rating
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
100Contacts
Connector Type
Board to Board
Product Range
Champ 0.050 Series
Contact Material
Phosphor Bronze
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate