Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418437-1
Newark Part No.17AH9603
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.640 |
| 25+ | $2.600 |
| 50+ | $2.560 |
| 100+ | $2.400 |
| 500+ | $2.270 |
| 1000+ | $2.100 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418437-1
Newark Part No.17AH9603
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions6Positions
For Use WithAMP Heavy Duty Sealed Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating60VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1-1418437-1
1 Product Found
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Receptacle
For Use With
AMP Heavy Duty Sealed Series Socket Contacts
IP Rating
IP67
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate