Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418362-3
Newark Part No.17AH9602
Product RangeLEAVYSEAL Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.260 |
Price for:Each
Minimum: 1
Multiple: 1
$42.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418362-3
Newark Part No.17AH9602
Product RangeLEAVYSEAL Series
Product RangeLEAVYSEAL Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts62Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Contacts
62Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Silver
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
Crimp Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate