Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-776163-1
Newark Part No.94C1525
Product RangeAMPSEAL Series
Your Part Number
Technical Datasheet
451 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.420 | $9.140 |
| 5+ | $16.820 | $9.140 |
| 10+ | $16.210 | $9.140 |
| 25+ | $13.460 | $9.140 |
| 50+ | $13.160 | $9.140 |
| 100+ | $13.030 | $9.140 |
| 250+ | $12.950 | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-776163-1
Newark Part No.94C1525
Product RangeAMPSEAL Series
Technical Datasheet
No. of Contacts35Contacts
Product RangeAMPSEAL Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-776163-1 is a 35-position 3-row horizontal Rectangular Header with tin-plated brass contacts and white glass filled PBT housing. The AMPSEAL series sealed connector supports through-hole solder termination method and boardlocks PCB mount retention type. It is suitable for power, signal circuit application.
- With PCB mount retention
- IP6K9K Protection rating
- Rugged
Applications
Automotive
Technical Specifications
No. of Contacts
35Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Product Range
AMPSEAL Series
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability