Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012CX-4R7M-1
Newark Part No.69AH3694
Product RangeVLS-CX-1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 10+ | $0.371 |
| 25+ | $0.350 |
| 50+ | $0.330 |
| 100+ | $0.311 |
| 250+ | $0.292 |
| 1000+ | $0.276 |
| 2500+ | $0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012CX-4R7M-1
Newark Part No.69AH3694
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.16A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.52A
Product RangeVLS-CX-1 Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.126ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.16A
Saturation Current (Isat)
1.52A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.126ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate