Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-R47M
Newark Part No.28AH6413
Product RangeVLS-HBX Series
Your Part Number
Technical Datasheet
1,360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.545 |
| 10+ | $0.434 |
| 25+ | $0.410 |
| 50+ | $0.386 |
| 100+ | $0.364 |
| 250+ | $0.345 |
| 1000+ | $0.333 |
| 2500+ | $0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-R47M
Newark Part No.28AH6413
Product RangeVLS-HBX Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.91A
Inductor ConstructionSemishielded
Saturation Current (Isat)8.29A
Product RangeVLS-HBX Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
VLS-HBX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.91A
Saturation Current (Isat)
8.29A
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.035ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability