New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      VLS3012CX-2R2M-1

                      INDUCTOR, 2.2UH, SEMISHIELDED, 2.83A ROHS COMPLIANT: YES

                      Date/Lot Code

                      TDK VLS3012CX-2R2M-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoVLS3012CX-2R2M-1
                      Newark Part No.69AH3668
                      Product RangeVLS-CX-1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,405 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.348
                      10+$0.302
                      25+$0.279
                      50+$0.274
                      100+$0.269
                      250+$0.255
                      1000+$0.240
                      2500+$0.225
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoVLS3012CX-2R2M-1
                      Newark Part No.69AH3668
                      Product RangeVLS-CX-1 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance2.2µH
                      RMS Current (Irms)2.83A
                      Inductor ConstructionSemishielded
                      Saturation Current (Isat)1.89A
                      Product RangeVLS-CX-1 Series
                      Power Inductor Case3mm x 3mm x 1.2mm
                      Inductor Case / Package-
                      DC Resistance Max0.074ohm
                      Inductance Tolerance± 20%
                      Product Length3mm
                      Product Width3mm
                      Product Height1.2mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      2.2µH

                      Inductor Construction

                      Semishielded

                      Product Range

                      VLS-CX-1 Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      3mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      2.83A

                      Saturation Current (Isat)

                      1.89A

                      Power Inductor Case

                      3mm x 3mm x 1.2mm

                      DC Resistance Max

                      0.074ohm

                      Product Length

                      3mm

                      Product Height

                      1.2mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.