Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVFS5045VA031
Newark Part No.31AJ0124
Product RangeVFS Series
Your Part Number
Technical Datasheet
443 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.310 |
| 25+ | $0.290 |
| 50+ | $0.276 |
| 100+ | $0.263 |
| 250+ | $0.246 |
| 1000+ | $0.233 |
| 2500+ | $0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVFS5045VA031
Newark Part No.31AJ0124
Product RangeVFS Series
Technical Datasheet
DC Current Rating5.1A
Inductance-
Product RangeVFS Series
Impedance61ohm
Inductor Case / Package-
Common Mode Filter Case5mm x 5mm x 4.5mm
Product Length5mm
Product Width5mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
5.1A
Product Range
VFS Series
Inductor Case / Package
-
Product Length
5mm
Product Height
4.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
61ohm
Common Mode Filter Case
5mm x 5mm x 4.5mm
Product Width
5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability