Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6045T-4R7N2R4-3PF
Newark Part No.
Re-Reel71AH5744
Cut Tape71AH5744
Product RangeSLF Series
Your Part Number
Technical Datasheet
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.821 |
| 10+ | $0.696 |
| 25+ | $0.660 |
| 50+ | $0.625 |
| 100+ | $0.589 |
| 250+ | $0.549 |
| 1000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6045T-4R7N2R4-3PF
Newark Part No.
Re-Reel71AH5744
Cut Tape71AH5744
Product RangeSLF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeSLF Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0265ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCMelamine (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
Melamine (25-Jun-2025)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
2.4A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.0265ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability