Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMPZ1608S221ATA00
Newark Part No.91R2362
Product RangeMPZ Series
Your Part Number
Technical Datasheet
56,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 4000+ | $0.021 |
| 8000+ | $0.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$84.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608S221ATA00
Newark Part No.91R2362
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance220ohm
DC Current Rating2.2A
Product RangeMPZ Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for MPZ1608S221ATA00
1 Product Found
Product Overview
MPZ1608S221ATA00 is a MPZ series chip bead for power line. Compared to the MMZ series, it has low direct current resistance for compatibility with large currents, optimal for low power consumption. Various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high-speed signals. Useful for noise removal for mobile devices such as smartphones and tablet terminals, and various modules, noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
- Noise reduction solution for power line
- Performs well even in signal lines where low direct current resistance is required
- 220 ohm impedance (100MHz), ±25% tolerance
- 0.050 ohm max DC resistance, 2.2A max rated current
- 1.6mm length, 0.8mm width, 0.8mm height
- Operating temperature range from -55 to +125°C
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2.2A
DC Resistance Max
50mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
MPZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability