Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA161990LT-1182A8
Newark Part No.08X4066
Product RangeDEA Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoDEA161990LT-1182A8
Newark Part No.08X4066
Product RangeDEA Series
Technical Datasheet
Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins4Pins
Pass Band Frequency1.71GHz a 1.99GHz
RF Filter ApplicationsGSM, LTE, WCDMA
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Low Pass
No. of Pins
4Pins
RF Filter Applications
GSM, LTE, WCDMA
SVHC
No SVHC (15-Jan-2018)
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
1.71GHz a 1.99GHz
Product Range
DEA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate