Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoCS45-E2GA222M-VKA
Newark Part No.25AJ0727
Product RangeCS45
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Capacitor Case / PackageRadial Leaded
Voltage Rating Y300V
Capacitor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Lead Spacing7.5mm
Product RangeCS45
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y2
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Operating Temperature Max
125°C
Product Range
CS45
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Voltage Rating Y
300V
Operating Temperature Min
-40°C
Lead Spacing
7.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability