Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF12555T-470M-D
Newark Part No.17X1746
Product RangeCLF-D Series
Your Part Number
Technical Datasheet
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.680 |
| 25+ | $1.570 |
| 50+ | $1.480 |
| 100+ | $1.440 |
| 250+ | $1.360 |
| 1000+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12555T-470M-D
Newark Part No.17X1746
Product RangeCLF-D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Power Inductor Case12.5mm x 12.1mm x 5.5mm
Product RangeCLF-D Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.1mm x 5.5mm
DC Resistance Max
0.1ohm
Product Length
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
3.2A
Product Range
CLF-D Series
Inductance Tolerance
± 20%
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability