Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-680M-D
Newark Part No.01AC4800
Product RangeCLF-NI-D Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-680M-D
Newark Part No.01AC4800
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.45A
Power Inductor Case10.1mm x 10mm x 6mm
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
1.45A
Product Range
CLF-NI-D Series
DC Resistance Max
0.091ohm
Product Length
10.1mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate