Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoCD45-E2GA222M-VKA
Newark Part No.25AJ0699
Product RangeCD45
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X440V
Voltage Rating Y400V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Lead Spacing10mm
Product RangeCD45
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y1
Voltage Rating Y
400V
Capacitor Mounting
Through Hole
Operating Temperature Max
125°C
Product Range
CD45
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Operating Temperature Min
-40°C
Lead Spacing
10mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability