New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      ZUP20-10/U CAL D

                      Bench Power Supply, Calibrated w/Data, Adjustable, 1 Output, 0 V, 20 V, 0 A, 10 A

                      TDK-LAMBDA ZUP20-10/U CAL D
                      TDK-LAMBDA ZUP20-10/U CAL D
                      TDK-LAMBDA ZUP20-10/U CAL D
                      TDK-LAMBDA ZUP20-10/U CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoZUP20-10/U CAL D
                      Newark Part No.12AC5997
                      Product RangeZUP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoZUP20-10/U CAL D
                      Newark Part No.12AC5997
                      Product RangeZUP Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max20V
                      Output Current Min0A
                      Output Current Max10A
                      Power Rating200W
                      Supply Voltage Min170VAC
                      Supply Voltage Max265VAC
                      Manufacturer Warranty3 Years
                      Product RangeZUP Series
                      Plug Type-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The ZUP20-10/U CAL D from TDK-Lambda is a ZUP series zero up programmable power supply. This features constant voltage/constant current measurements, last setting memory, digital meters, built-in RS232 & RS485 interface, up to two units series and up to five units in parallel configuration, input to ground 2KVAC, input to output 3KVAC, output to ground 500VAC for 1 min withstand voltage. It complies to UL3111-1, EN61010-1, CE Mark safety standards safety and with EN61000-3 Class A (0.99 typ) power factor correction.

                      • Calibrated with data power supply, 85-265VAC (47-63Hz) AC input voltage range
                      • V/I adjust range from 0 to 20V/0 to 10A, 200W max power, 74/78% efficiency at (100/200VAC)
                      • 5mV and 15mA ripple at 5Hz to1MHz, 50mV noise at 20MHz BW, recovery time of 0.2ms
                      • Load regulation of 2mV + 0.005% over 0 to 100% load change
                      • Line regulation of 1mV + 0.005% over 85 to 132 or 170 to 265VAC line change
                      • CV/CC, alarm, foldback, local/remote, on/off display status, embedded microprocessor controller
                      • TTL signal or dry contact relay remote on/off, open collector output good
                      • 3digits voltage display, accuracy 0.2% ± 2 digits and 3 digits current display
                      • Over temperature protected, operating temperature range from 0°C to 50°C, internal fan cooling
                      • Temperature coefficient of 30ppm/°C following 30 minute warm up, weight of 3.2Kg

                      Contents

                      ZUP20-10/U programmable power supply, IEC320 cable USA plug, GPIB controller, Dual unit assembly, 19” 3U rack (accepts up to 6 200/400W models), Communication cable(RS232 -DB-9, DB-25 and RS485-DB-9, DB-25), User manual.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      200W

                      Supply Voltage Max

                      265VAC

                      Product Range

                      ZUP Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      20V

                      Output Current Max

                      10A

                      Supply Voltage Min

                      170VAC

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.