Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEN-2040
Newark Part No.46R0402
Product RangeRSEN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.750 |
| 10+ | $101.850 |
| 25+ | $98.290 |
| 50+ | $96.620 |
Price for:Each
Minimum: 1
Multiple: 1
$103.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEN-2040
Newark Part No.46R0402
Product RangeRSEN Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating40A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeRSEN Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
General Purpose
Current Rating
40A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
RSEN Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate