Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE1000-48-Y
Newark Part No.46R0082
Product RangeRFE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $653.590 |
| 10+ | $598.770 |
| 25+ | $538.560 |
Price for:Each
Minimum: 1
Multiple: 1
$653.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE1000-48-Y
Newark Part No.46R0082
Product RangeRFE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.008kW
Output Voltage Nom48V
Output Current Max21A
Input Voltage AC Min85V
Product RangeRFE Series
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
48V
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1.008kW
Output Current Max
21A
Product Range
RFE Series
Input Voltage AC Max
265V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate